• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Housing Pure white 008602 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: Yes
  • Assembly: Surface-mounted housing
  • Mounting direction: Horizontal and vertical
  • Number of units: 1
  • Suitable for modular switch programs: No.
  • Shape: Square
  • With cover frame: No.
  • Cross-channel mounting: No.
  • With channel entry: No.
  • With cable entry: No.
  • With threaded connection entry: No.
  • Shock-resistant: No.
Type


AP-Housing RWs Standard attachment 008602

Product type

Housing

Factory colour

Pure white

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823452 GIRA Housing Pure white 008602 1 pc(s)

Description

Surface-mounted housing for presence detectors Features: Single or multi-point mounting possible. Notes: - For mounting on the ceiling. - Do not use in combination with bale guard 2116 00.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.