• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Housing White 0062112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Halogen-free: Yes
  • Assembly: Surface-mounted housing
  • Mounting direction: Horizontal and vertical
  • Number of units: 2
  • Suitable for modular switch programs: No.
  • Shape: Square
  • With cover frame: Yes
  • Cross-channel mounting: No.
  • With channel insertion: Yes
  • With cable entry: Yes
  • With threaded connection entry: No.
  • Impact-resistant: Yes
Type


Surface-mounted case 2f.RWs-GL 0062112

Product type

Housing

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822967 GIRA Housing White 0062112 1 pc(s)

Description

Surface-mounted housing, complete with cover frame pure white glossy pure white Features: - With cable and channel entry. Notes: - Rocker switches, buttons and safety-contact sockets with hinged caps are the surface switches on the wall in connection with these casings generally protected against dripping water (IP21). - Key-operated switches and 3-level switches cannot be installed in this housing.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.