• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Housing White 119827 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Surface design: Glossy
  • Transparent: No.
  • Halogen-free: No.
  • Assembly: Surface-mounted housing
  • Mounting direction: Horizontal and vertical
  • Number of units: 8
  • Suitable for modular switch programs: No.
  • Shape: Square
  • With cover frame: Yes
  • Cross-channel mounting: No.
  • With channel insertion: Yes
  • With cable entry: Yes
  • With threaded connection entry: No.
  • Impact-resistant: Yes
Type


Housing 8-way RWs. W. mounting bracket 119827

Product type

Housing

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824975 GIRA Housing White 119827 1 pc(s)

Description

Profile 55 with mounting bracket Aluminium glossy pure white (painted) 8 features: - Installation profile made of aluminum for horizontal and vertical mounting. - With cable and channel entry. The cable entry is possible in-wall as well as on-wall. - Simplified assembly by clipping the inserts. Notes: - Rocker switches, buttons and safety contact sockets with hinged cover are generally protected against dripping water by the System 55 on the wall in connection with these housings (IP21). - Key-operated switches and 3-level switches cannot be installed in this housing. - The profile 55 can be installed both as a table case and under wall-mounted cabinets or in corners using the mounting brackets or stands.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.