4.70 Comfort 70-way touch sensor for GIRA One and KNX system, with rocker for start-up features: Touch sensor with integrated bus coupler and the possibility of connecting a wired remote sensor. . Built-in temperature sensor. . Functions: Switching, dimming of brightness and color temperature, color control, blinds, value generator, scene extension, 2-channel operation and control extension. . Switch: Reaction when pressing and/or releasing, switch on, switch off, switch over. . Dimming of brightness and color temperature: Times for short and long actuation, dimming in different stages, telegram repetition when pressed for a long time, sending a stop telegram when the actuation is complete. . Color control: Type of color control, color space and color values are adjustable. The command is adjustable when pressing, the time between switching and color run / brightness adjustment, the start value and the step width of the adjustment, as well as the message frame repetition when pressed for a long time. . Shutter: The command on pressing and the operating concept is adjustable. The operating concept can be adapted in the times for short and long actuation and blade adjustment. . Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. . Switching through scenes / dimming scenes of participants. Visualisation of the scene via LED color. . Scene function: Internal storage of up to eight scenes with eight output channels. . 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. . Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. . Lock function for locking individual buttons or rockers. . 4-stage limit value function for the ambient air quality VOC, IAQ, ECO 2 . Controller extension properties The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). . Evaluation of the controller status via the status LED. . Temperature measurement can be activated. Measurement of the room temperature with internal sensors or optionally by measuring the internally measured temperature with an external temperature. . Functions of the status LED The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. . Color can be parameterized. The selection of colors is done either together for all status LEDs or separately for each status LED of the device. The status-LEDs can be selected in red, green, blue, yellow, cyan, orange, violet or white. . The brightness of the status LED is adjustable in six steps. With the night reduction, the brightness of the status LED can be reduced in the night hours via the communication object. . In addition, a superimposed function can be released for each status LED, whereby a different color and display type can be set. . LED alarm message: All LEDs of the touch sensor can flash red simultaneously during an alarm message. . LED orientation lighting: For orientation, all LEDs can be permanently switched off or switched on, display the status of a separate communication object (ON, OFF, flashing) or switched on at any press of a button and automatically switched off after a delay time has elapsed. . LED traffic light function for room air quality (VOC). . General functions Lock function for locking individual buttons or rockers. . Hints: KNX Data Secure compatible. . Updatable. . Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de. . The sensor can be installed horizontally (installation position "normal") or vertically (installation position "turned by -90°"). . Scope of supply: Connection and branch terminal for KNX is included. . Carrying ring with screws included. . The sensor is supplied with a program-neutral operating rocker. The compatible rocker set for the switch range is to be ordered separately. .
This text is machine translated.