• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA RCB White 266427 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Design of surface: Matt
  • Mounting type: Claw / screw attachment
  • Connection type: Plug-in terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode rocker/button
  • Lighting: No.
  • Assembly: Base element with central cover plate
  • Switching type: Other
  • Push button: No
  • Number of operating rockers: 1
  • With mounting plate: No.
  • Text field/label area: No.
  • Feedback contact: No.
  • Heating switch: No.
  • Washing machine switch: No.
Type


Residual-current circuit breaker 266427

Product type

RCB

Factory colour

White

Nominal voltage

230 V

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821392 GIRA RCB White 266427 1 pc(s)

Description

FI-circuit breaker 30 mA pure white silk matte Features: - The FI-circuit breaker is a stationary safety device with voltage-independent fault current tripping in accordance with VDE 0664. - The operating principle corresponds to that of a residual current circuit breaker. Notes: - Areas of use: Parapet channels, in front of sockets or in GIRA energy columns. - Mounting in a deep connector box.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.