Earthing contact socket-outlet (type F) 16 A 250 V~ with hinged lid and increased contact protection (Safety Plus) Anthracite screw terminal Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Cover frame (1 to 5 way) from the switch ranges standard 55, GIRA E1 and GIRA E2 in connection with the sealing set also suitable for the mounting of flush-mounted contact sockets with cover closure IP44 water-proof. - Increased contact protection (Safety Plus) according to DIN VDE 0620-1.
This text is machine translated.
Description
Earthing contact socket-outlet (type F) 16 A 250 V~ with hinged lid and increased contact protection (Safety Plus) Anthracite screw terminal Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Cover frame (1 to 5 way) from the switch ranges standard 55, GIRA E1 and GIRA E2 in connection with the sealing set also suitable for the mounting of flush-mounted contact sockets with cover closure IP44 water-proof. - Increased contact protection (Safety Plus) according to DIN VDE 0620-1.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?