Earthing contact socket-outlet (type F) 16 A 250 V~ with hinged lid, orange control light and increased contact protection (safety plus) gray matte (painted) System 55 Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1. Scope of supply: - Glow lamp element is included in the delivery
This text is machine translated.
Description
Earthing contact socket-outlet (type F) 16 A 250 V~ with hinged lid, orange control light and increased contact protection (safety plus) gray matte (painted) System 55 Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1. Scope of supply: - Glow lamp element is included in the delivery
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?