• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch product range 1x Frame E2, Standard 55, System 55 Aluminium 0211 25 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1-way frame

Product type

Switch product range

Switch type component

Frame

Type series

E2

Standard 55

System 55

Factory colour

Aluminium

IP21

Content

1 pc(s)

Material

PVC

Weight

0.10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611951 GIRA Switch product range 1x Frame E2, Standard 55, System 55 Aluminium 0211 25 1 pc(s)

Description

Cover frames for combinations of vertical and horizontal break-proof.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)