
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Rocker off, Change, Cross
- Switch type function
Toggle switch
Circuit breaker
Cross-switch
- Product type
Switch product range
- Switch type component
Cover
- Type series
System 55
Standard 55
E2
Event
Event Transparent
Event Opaque
Esprit
ClassiX
- Factory colour
Aluminium
IP20
- Content
1 pc(s)
- Material
PVC
Aluminium
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Clamp mounting
None
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 611878 GIRA Switch product range Cover Toggle switch, Circuit breaker, Cross-switch System 55, Standard 55, E2, Event, Event Tr
User & Safety Instructions
User & Safety Instructions 611878 GIRA Switch product range Cover Toggle switch, Circuit breaker, Cross-switch System 55, Standard 55, E2, Event, Event Tr
What kind of Gira Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















