
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
Compensator Out, Change, Cross
- Switch type function
Toggle switch
Circuit breaker
Cross-switch
- Product type
Switch product range
- Switch type component
Cover
- Type series
System 55
Standard 55
E2
Event
Event Transparent
Event Opaque
Esprit
ClassiX
- Factory colour
Pure white (matt)
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
- Weight
0.07
White
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Clamp mounting
None
FALSE
9010
FALSE
FALSE
Matt
IP20
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 627050 GIRA Switch product range Cover Toggle switch, Circuit breaker, Cross-switch System 55, Standard 55, E2, Event, Event Tr
User & Safety Instructions
User & Safety Instructions 627050 GIRA Switch product range Cover Toggle switch, Circuit breaker, Cross-switch System 55, Standard 55, E2, Event, Event Tr
What kind of Gira Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















