• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch product range Insert Switch Standard 55, E2, Event Transparent, Event, Event Opaque, Esprit, ClassiX, System

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


1-pole/close button

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Type series

Standard 55

E2

Event Transparent

Event

Event Opaque

Esprit

ClassiX

System 55

Nominal voltage

230 V AC

Nominal current

10 A

Content

1 pc(s)

Similar RAL

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 627008 GIRA Switch product range Insert Switch Standard 55, E2, Event Transparent, Event, Event Opaque, Esprit, ClassiX, System

User & Safety Instructions

User & Safety Instructions 627008 GIRA Switch product range Insert Switch Standard 55, E2, Event Transparent, Event, Event Opaque, Esprit, ClassiX, System

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.