• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Timer switch Grey 032130 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Design: Mechanical
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Assembly: Base element
  • Rated current 16 A
  • Time setting 0..120 min.
Type


Timer switch gr 120 minutes, AP-WG 032130

Product type

Timer switch

Factory colour

Grey

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822572 GIRA Timer switch Grey 032130 1 pc(s)

Description

Time switch 2-pole 16 A 250 V~ with inscription field gray 120 minutes Notes: - Varied times available on request. Delivery: - Blank label plate is attached

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.