• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000025.0000 Hobby 125 FLEX Pump pressure sprayer 1.25 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sprayer Hobby 125 Flex - 1.25 l spray bottle

  • 360° spray function thanks to flexible rising pipeFoot ring for secure standPowerful precision pumpFilling content 1.25 l / total volume 1.55 l.Maximum operating pressure 3 bar

Technical specifications

Product type

Pump pressure sprayer

Capacity

1.25 l

Material

Plastic

3 bar

Weight

570 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511632 Gloria Haus und Garten 000025.0000 Hobby 125 FLEX Pump pressure sprayer 1.25 l

Description

THE Gloria Hobby 125 Flex is a powerful pressure sprayer with excellent equipment. A continuously adjustable and swiveling nozzle as well as a 360° spray function - thanks to a flexible ascending pipe in the container - provide for maximum flexibility in plant maintenance. With a filling capacity of 1.25 liters, a powerful pressure pump and an operating pressure of up to 3 bar, the hand-held sprayer is the ideal tool for household or plant care on the balcony, the terrace and in the garden.

This text is machine translated.

Features

  • 360° spray function thanks to flexible rising pipeFoot ring for secure standPowerful precision pumpFilling content 1.25 l / total volume 1.55 l.Maximum operating pressure 3 barSturdy plastic containerInfinitely adjustable nozzleNozzle can be swiveledErgonomically designed handleBleed valveTransparent line of sight for level control

More interesting products

(*All information is plus legal VAT)