• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000026.0000 Hobby 125 Flex Plus Pump pressure sprayer 1.55 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pressure sprayer Hobby 125 PLUS

  • Resistant to acetic acidFor the application of acidic plant protection productsFlexible swiveling lance with adjustable nozzleFilling content 1.25 L / total volume 1.55 L.Maximum operating pressure 3 bar;Powerful precision pump

Technical specifications

Product type

Pump pressure sprayer

Capacity

1.55 l

Material

Plastic

3 bar

Weight

600 g

Length

13 cm

Width

20 cm

Height

31 cm

Dim

(L x W x H) 13 x 20 x 31 cm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533275 Gloria Haus und Garten 000026.0000 Hobby 125 Flex Plus Pump pressure sprayer 1.55 l

Description

The Hobby 125 PLUS is the ideal sprayer for application of acidic crop protection products on smaller surfaces. The robust hand sprayer is equipped with acid-resistant EPDM seals. A swiveling plastic spray lance and nozzle make the device maximum flexible and also the treatment of sheet undersides super easy. The Hobby 125 PLUS is also resistant to acetic acid (up to 10%). If the 1,25 L filling content is too low, the prima 5 PLUS and a total of 5 L can be used to produce plant protection products on a larger scale.

This text is machine translated.

Features

  • Acid-resistant EPDM sealsFoot ring for secure standBleed valveTransparent line of sight for level control

Hints

GLORIA recommends that only approved and ready-to-use vinegar acid solutions and plant protection products be used with the Hobby 125 PLUS. Furthermore, these plant protection products may only be used on agricultural, forestry or horticultural areas with the pressure sprayer. Use on other areas such as garage access, sidewalks or parking spaces is prohibited.

More interesting products

(*All information is plus legal VAT)