• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000078.0000 prima 3 Pump pressure sprayer 3 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sprayer prima 3 - 3 l nozzle sprayer

  • Handy and compact, ideal for the small gardenFilling capacity 3 l / total volume 5 l.Maximum operating pressure 3 barSturdy plastic containerBrass spray lance with adjustable brass hollow cone nozzle

Technical specifications

Product type

Pump pressure sprayer

Capacity

3 l

Material

Plastic

Weight

1.24 kg

Length

450 cm

Width

200 mm

Height

200 mm

Dim

(L x W x H) 450 cm x 200 mm x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379010 Gloria Haus und Garten 000078.0000 prima 3 Pump pressure sprayer 3 l

Description

THE Gloria prima 3 is a compact pressure sprayer with a filling capacity of 3 liters and is best suitable for plant care and plant protection in the small garden. A powerful pressure pump and a maximum operating pressure of 3 bar ensure the best spraying results.

This text is machine translated.

Features

  • Handy and compact, ideal for the small gardenFilling capacity 3 l / total volume 5 l.Maximum operating pressure 3 barSturdy plastic containerBrass spray lance with adjustable brass hollow cone nozzlePowerful pressure pumpTransparent line of sight for level controlShoulder carry

More interesting products

(*All information is plus legal VAT)