Pressure sprayer prima 8 - 8 l nozzle sprayer, weed sprout
Extra large filling volumeResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 8 l / total volume 12.2 lMaximum operating pressure 3 barSturdy plastic container
Technical specifications
Product type
Pump pressure sprayer
Capacity
8 l
Material
Plastic
3 bar
Weight
2 kg
Length
250 cm
Width
250 mm
Height
250 mm
Dim
(L x W x H) 250 cm x 250 mm x 250 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Capacity
Gloria Haus und Garten 000099.0000 prima 8 Pump pressure sprayer 8 l
User & Safety Instructions 1511630 Gloria Haus und Garten 000099.0000 prima 8 Pump pressure sprayer 8 l
Description
The pressure sprayer prima 8 offers a container volume of 8 liters as well as a maximum operating pressure of 3 bar and is thus best suitable for use in plant protection and for plant care in large gardens. Equipped with the hose connection on the bottom of the container, the liquid to be sprayed is used until the last drop. The annoying disposal of residual quantities in the container is a thing of the past. Thanks to an integrated safety valve as well as a brass spray lance and adjustable hollow cone nozzle, the prima 8 offers safe working with the best working results.
This text is machine translated.
Features
Extra large filling volumeResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 8 l / total volume 12.2 lMaximum operating pressure 3 barSturdy plastic containerBrass spray lance and adjustable brass hollow cone nozzlePowerful pressure pumpTransparent line of sight for level controlFoot ring for secure standShoulder carry
The pressure sprayer prima 8 offers a container volume of 8 liters as well as a maximum operating pressure of 3 bar and is thus best suitable for use in plant protection and for plant care in large gardens. Equipped with the hose connection on the bottom of the container, the liquid to be sprayed is used until the last drop. The annoying disposal of residual quantities in the container is a thing of the past. Thanks to an integrated safety valve as well as a brass spray lance and adjustable hollow cone nozzle, the prima 8 offers safe working with the best working results.
This text is machine translated.
Features
Extra large filling volumeResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 8 l / total volume 12.2 lMaximum operating pressure 3 barSturdy plastic containerBrass spray lance and adjustable brass hollow cone nozzlePowerful pressure pumpTransparent line of sight for level controlFoot ring for secure standShoulder carry
Scope of delivery
Pressure Sprayer Prima 8
Brass spray lance
Adjustable brass hollow cone nozzle.
What kind of Garden Tools (Misc.) are you looking for?