Pressure sprayer prima 5 PLUS - 5 l nozzle syringe for application of vinegar
Resistant to acetic acidFor the application of acidic plant protection productsAcid-resistant EPDM sealsFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 bar
Technical specifications
Max. Operating pressure: 3 bar
Sealing material: EPDM
Carrying system: Shoulder-worn with carrying strap
Safety valve: With piston gauge.
Product type
Pump pressure sprayer
Capacity
5 l
Material
Plastic
Weight
1580 g
Length
200 cm
Width
600 mm
Height
200 mm
Dim
(L x W x H) 200 cm x 600 mm x 200 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897820 Gloria Haus und Garten 000106.0000 prima 5 PLUS Pump pressure sprayer 5 l
Description
Equipped with acid-resistant EPDM seals and a plastic spray lance and nozzle, the Prima 5 PLUS sprayer is ideal for application of acidic crop protection products. In addition, the device is resistant to acetic acid at a concentration of up to 10%. The new prima 5 PLUS is identical to the most sold spray device from Gloria, which is great 5. However, the PLUS version is equipped with high-quality EPDM seals as well as a plastic spray lance including plastic nozzle and 0.4 m plastic extension lance. A commercial reinforced hose completes the PLUS package. Like the prima 5, the PLUS device is equipped with a powerful pressure pump, which builds up an operating pressure of up to 3 bar.
This text is machine translated.
Features
Resistant to acetic acidFor the application of acidic plant protection productsAcid-resistant EPDM sealsFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barPlastic spray lance with adjustable plastic nozzleIncl. Plastic extension tube (length 0.5 m)Fabric reinforced double-layer hosePowerful pressure pumpTransparent line of sight for level controlShoulder carry
Hints
Gloria recommends that only approved and ready-to-use vinegar acid solutions and plant protection products be used with the prima 5 PLUS. Furthermore, these plant protection products may only be used on agricultural, forestry or horticultural areas with the pressure sprayer. Use on other areas such as garage access, sidewalks or parking spaces is prohibited.
Equipped with acid-resistant EPDM seals and a plastic spray lance and nozzle, the Prima 5 PLUS sprayer is ideal for application of acidic crop protection products. In addition, the device is resistant to acetic acid at a concentration of up to 10%. The new prima 5 PLUS is identical to the most sold spray device from Gloria, which is great 5. However, the PLUS version is equipped with high-quality EPDM seals as well as a plastic spray lance including plastic nozzle and 0.4 m plastic extension lance. A commercial reinforced hose completes the PLUS package. Like the prima 5, the PLUS device is equipped with a powerful pressure pump, which builds up an operating pressure of up to 3 bar.
This text is machine translated.
Features
Resistant to acetic acidFor the application of acidic plant protection productsAcid-resistant EPDM sealsFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barPlastic spray lance with adjustable plastic nozzleIncl. Plastic extension tube (length 0.5 m)Fabric reinforced double-layer hosePowerful pressure pumpTransparent line of sight for level controlShoulder carry
Hints
Gloria recommends that only approved and ready-to-use vinegar acid solutions and plant protection products be used with the prima 5 PLUS. Furthermore, these plant protection products may only be used on agricultural, forestry or horticultural areas with the pressure sprayer. Use on other areas such as garage access, sidewalks or parking spaces is prohibited.
What kind of Garden Tools (Misc.) are you looking for?