• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000124.0000 0,5m Typ124 Pump pressure sprayer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brass extension tube type 124 - 50 cm spray pipe

  • Length 0.5 mDiameter 9 mmSuitable for all pressure spray, high-performance and backspray machines

Technical specifications

Product type

Pump pressure sprayer

Material

Brass

Weight

0.11 kg

Length

52 cm

Width

3 cm

Height

3 cm

Dim

(L x W x H) 52 x 3 x 3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375754 Gloria Haus und Garten 000124.0000 0,5m Typ124 Pump pressure sprayer

Description

0.5 m long brass extension tube (9 mm diameter) suitable for high-performance testing devices, pressure spray devices as well as piston-back spray devices.

This text is machine translated.

Features

  • Length 0.5 mDiameter 9 mmSuitable for all pressure spray, high-performance and backspray machines

More interesting products

(*All information is plus legal VAT)