Pressure sprayer hobby exclusive - 5 l nozzle syringe
Telescopic spray pipe with swivel and adjustable hollow cone nozzle (max. length 1.0 m)Residual volume emptying thanks to hose connection at the bottom of the tankPointer gaugeFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 bar
Technical specifications
Product type
Pump pressure sprayer
Capacity
5 l
Material
Plastic
Weight
2500 g
Length
200 cm
Width
250 mm
Height
600 mm
Dim
(L x W x H) 200 cm x 250 mm x 600 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1379014 Gloria Haus und Garten 000262.0000 hobby exclusiv Pump pressure sprayer 5 l
Description
the hobby exclusive is a comfortable pressure sprayer for plant protection and plant care with maximum equipment. 5 liters of filling are delivered thanks to the special‐pressure pump with an operating pressure of 3 bar. The integrated pointer manometer also gives you a fixed view of the operating pressure at all times. A telescopic spray tube – extendable up to one meter – with swivel‐ and adjustable nozzle enables flowers and bushes to spray small trees. Equipped with a hose connection on the bottom of the tank, you can use the entire filling quantity up to the last drop.
This text is machine translated.
Features
Telescopic spray pipe with swivel and adjustable hollow cone nozzle (max. length 1.0 m)Residual volume emptying thanks to hose connection at the bottom of the tankPointer gaugeFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerPowerful pressure pumpErgonomic comfort gripKink protection for hoseFoot ring for secure standTransparent line of sight for level controlSturdy shoulder strap with shoulder pad, shoulder-worn
the hobby exclusive is a comfortable pressure sprayer for plant protection and plant care with maximum equipment. 5 liters of filling are delivered thanks to the special‐pressure pump with an operating pressure of 3 bar. The integrated pointer manometer also gives you a fixed view of the operating pressure at all times. A telescopic spray tube – extendable up to one meter – with swivel‐ and adjustable nozzle enables flowers and bushes to spray small trees. Equipped with a hose connection on the bottom of the tank, you can use the entire filling quantity up to the last drop.
This text is machine translated.
Features
Telescopic spray pipe with swivel and adjustable hollow cone nozzle (max. length 1.0 m)Residual volume emptying thanks to hose connection at the bottom of the tankPointer gaugeFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerPowerful pressure pumpErgonomic comfort gripKink protection for hoseFoot ring for secure standTransparent line of sight for level controlSturdy shoulder strap with shoulder pad, shoulder-worn
What kind of Garden Tools (Misc.) are you looking for?