• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000306.0000 SteelMaster V5 Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • max. Operating pressure 6 bar
Product type

Pump pressure sprayer

Capacity

5 l

Material

Steel plate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795904 Gloria Haus und Garten 000306.0000 SteelMaster V5 Pump pressure sprayer 5 l

Description

The high-performance spray SteelMaster V5 for industrial and craft features a steel pressure vessel and a capacity of 5 liters This is characterized by its high resistance. The high-power sprayer works with a working pressure of 6 bar.The SteelSeries V5 impresses through its features and varied areas of application. The device is equipped with FKM seals, which have a high thermal and chemical resistance. This allows the professional pressure sprayer to withstand oil-containing and aggressive spray media and extreme temperature influences.

This text is machine translated.

Features

  • max. Operating pressure 6 bar5 L capacitySheet-metal ContainerCoil hoseFlat jet nozzleSeals made from resistant VitonShoulder carrying

More interesting products

(*All information is plus legal VAT)