• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000407.0000 405 TKS Profiline Pump pressure sprayer 5 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Operating pressure 6 bar
Product type

Pump pressure sprayer

Capacity

5 l

Material

Steel plate

Plastic

Brass

Weight

1580 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796031 Gloria Haus und Garten 000407.0000 405 TKS Profiline Pump pressure sprayer 5 l

Description

The 5 L high-performance spray 405 TKS profiline made of stainless steel has a high-quality equipment and is a much-loved helper at construction sites and in professional cleaning. The 5 L oil-resistant version has a 5 m long spiral hose and an external compressor connection which makes it extremely flexible and convenient to use. The high performance brass pump builds a maximum operating pressure of 6 bar and ensures a constant spray pattern. Equipped with Viton seals, which have a high thermal and chemical resistance, the 405 TKS oil-containing and aggressive spray media and also extreme temperature influences can easily withstand. The steel pressure tank has a high-quality   inner plastic coating that protects it from corrosion and makes cleaning the unit easier. The device is naturally TÜV/GS tested.

This text is machine translated.

Features

  • Steel plate container with plastic inner coatingWith 6 bits. Spiral hose and compressor connectionMax. Operating pressure 6 barBrass spray lance with flat jet nozzlePowerful brass pump

More interesting products

(*All information is plus legal VAT)