Pressure sprayer CleanMaster EXTREME EX 100 - 1 l pressure sprayer
Suitable for application of media with pH value 5 to 10Resistant to petrol, benzene, oil, alcohol and media with organic solvent contentFilling capacity 1 l / total volume 1.3 l.Container made of highly resistant polyethylene plasticSealing material: FKM+
Technical specifications
Product type
Pump pressure sprayer
Material
Plastic
Weight
0.55 kg
Length
13 cm
Width
16.5 cm
Height
30 cm
Dim
(L x W x H) 13 x 16.5 x 30 cm
Operating type
Manual
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Material
Gloria Haus und Garten 000618.0000 CleanMaster EXTREME EX 100 Pump pressure sprayer
User & Safety Instructions 2375747 Gloria Haus und Garten 000618.0000 CleanMaster EXTREME EX 100 Pump pressure sprayer
Description
The CleanMaster EXTREME EX 100 pressure sprayer is a real expert when it comes to applying solvent-based media such as brake or rim cleaners as well as tar and stain removers. The pressure sprayer with a filling capacity of 1 liter and a maximum operating pressure of 3 bar impresses with its robust container made of highly resistant polyethylene plastic and seals made of resistant FKM+, which exceeds the chemical resistance of fluorine rubber (FKM). The EX 100 is thus resistant to petrol, benzene, oil, alcohol and organic solvents.
This text is machine translated.
Features
Suitable for application of media with pH value 5 to 10Resistant to petrol, benzene, oil, alcohol and media with organic solvent contentFilling capacity 1 l / total volume 1.3 l.Container made of highly resistant polyethylene plasticSealing material: FKM+Maximum operating pressure 3 barSpray head made of polyoxymethylene plasticContinuously adjustable hollow cone nozzleOil-resistant design
The CleanMaster EXTREME EX 100 pressure sprayer is a real expert when it comes to applying solvent-based media such as brake or rim cleaners as well as tar and stain removers. The pressure sprayer with a filling capacity of 1 liter and a maximum operating pressure of 3 bar impresses with its robust container made of highly resistant polyethylene plastic and seals made of resistant FKM+, which exceeds the chemical resistance of fluorine rubber (FKM). The EX 100 is thus resistant to petrol, benzene, oil, alcohol and organic solvents.
This text is machine translated.
Features
Suitable for application of media with pH value 5 to 10Resistant to petrol, benzene, oil, alcohol and media with organic solvent contentFilling capacity 1 l / total volume 1.3 l.Container made of highly resistant polyethylene plasticSealing material: FKM+Maximum operating pressure 3 barSpray head made of polyoxymethylene plasticContinuously adjustable hollow cone nozzleOil-resistant design
What kind of Garden Tools (Misc.) are you looking for?