• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000656.0000 FoamMaster FM 10 FLEX Pump pressure sprayer 1 l

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FoamMaster FM 10 Flex - 1 l foam sprayer/foamer/pressure sprayer for car cleaning

  • Transforms cleaning agents into effective cleaning foamLow consumption of cleaning agentsFilling capacity 1 l / total volume 1.55 l.Recommended filling content 0.75 l.Suitable for application of media with pH value 5 – 10

Technical specifications

Product type

Pump pressure sprayer

Capacity

1 l

Material

Plastic

Weight

600 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1665791 Gloria Haus und Garten 000656.0000 FoamMaster FM 10 FLEX Pump pressure sprayer 1 l

User & Safety Instructions

User & Safety Instructions 1665791 Gloria Haus und Garten 000656.0000 FoamMaster FM 10 FLEX Pump pressure sprayer 1 l

Description

The 1 L foam spray device FoamMaster FM 10 Flex converts cleaning agents into effective cleaning foam, which can be distributed best on the entire area to be cleaned during spraying. The degree of foaming can be adjusted variably in three stages using a plastic nozzle with changeable inserts, from liquid to solid standing. Depending on the setting, the foam adheres to the surface for up to five minutes, can exert intense influence and achieve an even more thorough cleaning effect. In addition, cleaning foam is economical in use and provides for a much lower medium usage. The FM 10 Flex is equipped with a swiveling plastic lance including a flat jet nozzle with an 80 ° spray angle and is therefore perfectly suitable for the floor application on your stone or wood terrace. In addition, the foam sprayer can be used comfortably for car and bicycle cleaning or in the household. Seals made of resistant FKM, a sturdy plastic container and a powerful pressure pump make the sprayer a high-quality helper in the most varied cleaning work.

This text is machine translated.

Features

  • Transforms cleaning agents into effective cleaning foamLow consumption of cleaning agentsFilling capacity 1 l / total volume 1.55 l.Recommended filling content 0.75 l.Suitable for application of media with pH value 5 – 10Maximum operating pressure 3 barSturdy plastic containerFlat spray nozzle with 80° spray angleExtension lance with flexible jointIncl. 3-part foam cartridge set (foam degree can be varied)Transparent containerFoot ring for secure stand

Hints

Suitable for media with a pH value 5 to 10.

More interesting products

(*All information is plus legal VAT)