• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 001206.0000 Pro 8 Pump pressure sprayer 8 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Special pressure sprayer Pro 8 - 8 l pressure sprayer, oil-resistant

  • Sturdy plastic containerSeals made of resistant FKMSpray lance with flat spray nozzle type 8002 E.Filling capacity 8 l / total volume 12.2 lMaximum operating pressure 3 bar

Technical specifications

Product type

Pump pressure sprayer

Features

Shoulder strap

Capacity

8 l

Material

Plastic

3 bar

Weight

2.20 kg

Length

205 mm

Width

230 mm

Height

620 mm

Dim

(L x W x H) 205 x 230 x 620 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650058 Gloria Haus und Garten 001206.0000 Pro 8 Pump pressure sprayer 8 l

Description

The oil-resistant special pressure sprayer Pro 8 has a capacity of 8 liters and is equipped with resistant FKM seals and a spray lance with a flat jet nozzle type 8002 E. The large funnel and convenient carrying strap make working comfortable and easy. The sprayer is best suitable for the application of spray-able, water-soluble construction chemicals such as primer, depth base and adhesive base as well as the moistening of wallpapers for easier solubility.

This text is machine translated.

Features

  • Sturdy plastic containerSeals made of resistant FKMSpray lance with flat spray nozzle type 8002 E.Filling capacity 8 l / total volume 12.2 lMaximum operating pressure 3 barResidual volume emptying thanks to hose connection at the bottom of the tankFoot ring for secure standTransparent line of sight for level controlShoulder carryOil-resistant design

More interesting products

(*All information is plus legal VAT)