270° Plant protection set - 2-in-1 multi-function nozzle for fighting bush trees
2-in-1 nozzle: Cone beam or 270° sprayingideal for treating pests in difficult to access areasBrass nozzle + four precision circular nozzlesBrass spray lanceOptimized application of plant protection products – also sprays the leaf bases
Technical specifications
Accessories for sprayer
Product type
Sprayer
Features
+ accessories
Material
Brass
Weight
0.25 kg
Length
530 mm
Height
50 cm
(Ø)
30 mm
Dim
(Ø x H) 30 mm x 50 cm
Operating type
Manual
Material (body)
Brass
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354172 Gloria Haus und Garten 729157.0000 270° Plant protection Set Sprayer
Description
The 270° plant protection set is the ideal help for the effective elimination of pests such as the book tree detonator, which is primarily located at the bottom of the leaf of infected plants. This means that all the leaves need to be wetted inside the tree. This is not guaranteed with a conventional standard nozzle. THE Gloria set contains a 50 cm long brass lance with a 2-in-1 brass nozzle. In addition to a front-facing hollow cone nozzle, this has four further precision circular nozzles. The four additional nozzles can be switched on as an option and ensure an evenly distributed application of the insecticide inside the book tree. The lance is guided into the bush during the spraying process, so that it is wetted from the inside and all leaves from below. The nozzles can be removed for better cleaning. The brass lance also has a removable filter insert to filter coarse particles in the spraying liquid.
This text is machine translated.
Features
2-in-1 nozzle: Cone beam or 270° sprayingideal for treating pests in difficult to access areasBrass nozzle + four precision circular nozzlesBrass spray lanceOptimized application of plant protection products – also sprays the leaf basesSuitable for all garden pressure spray devices from 3 - 18 litersAdjusting the spray jet using the actuator (no contact with the medium)
The 270° plant protection set is the ideal help for the effective elimination of pests such as the book tree detonator, which is primarily located at the bottom of the leaf of infected plants. This means that all the leaves need to be wetted inside the tree. This is not guaranteed with a conventional standard nozzle. THE Gloria set contains a 50 cm long brass lance with a 2-in-1 brass nozzle. In addition to a front-facing hollow cone nozzle, this has four further precision circular nozzles. The four additional nozzles can be switched on as an option and ensure an evenly distributed application of the insecticide inside the book tree. The lance is guided into the bush during the spraying process, so that it is wetted from the inside and all leaves from below. The nozzles can be removed for better cleaning. The brass lance also has a removable filter insert to filter coarse particles in the spraying liquid.
This text is machine translated.
Features
2-in-1 nozzle: Cone beam or 270° sprayingideal for treating pests in difficult to access areasBrass nozzle + four precision circular nozzlesBrass spray lanceOptimized application of plant protection products – also sprays the leaf basesSuitable for all garden pressure spray devices from 3 - 18 litersAdjusting the spray jet using the actuator (no contact with the medium)
What kind of Garden Tools (Misc.) are you looking for?