• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex Ink pack 15 pc(s) GWR 745 745.057.074.2.05

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.02)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GODEX Ribbon GWR 745 standard wax-resin ribbon 57mm x 74m

  • GWR 745 standard wax/resin ink ribbon
  • 15 rolls with 57 mm x 74 m
  • Suitable for RT200, RT200i

Technical specifications

  • Kern 0.5" (12.7 mm)
  • For 2" (50.8 mm) printers
  • Ink colour black.
Product type

Ink pack

Manufacturer part #

745.057.074.2.05

Short ID

GWR 745

Compatible with

RT200, RT200i

Width

57 mm

Length

74 m

Content

15 pc(s)

Material

PET

Supplies type

Ribbon

Documents & Downloads

Datasheet

Datasheet 3277404 Godex Ink pack 15 pc(s) GWR 745 745.057.074.2.05

User & Safety Instructions

User & Safety Instructions 3277404 Godex Ink pack 15 pc(s) GWR 745 745.057.074.2.05

Description

Wax/resin ink tapes
Your best choice for large print jobs
This color tape quality provides excellent print quality on uncoated and coated paper up to synthetic label materials as well as on plastics such as PP, PE and polyester.

GWX 745 is anti-static, perfect for general printing applications and complies with the ISEGA standard for use in food processing environments.

This text is machine translated.

Features

  • GODEX Ribbon GWR 745 standard wax-resin ribbon 57mm x 74m for RT200, RT200i

Scope of delivery

  • 15 wax-/resin COLORED tape

More interesting products

(*All information is plus legal VAT)