• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex Ink pack 6 pc(s) GRS 945 945.110.450.4.10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.06)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GODEX Ribbon GRS 945 multi-purpose resin ribbon 110mm x 450m

  • GRS 945 resin ink bands
  • 6 rolls with 110 mm x 450 m
  • Suitable for ZX420i+, ZX430i+, ZX1200i+, ZX1300i+, GX4200i, GX4300i, GX4600i

Technical specifications

  • Kern 1" (25.4 mm)
  • For 4" (101.6 mm) printers
  • Ink colour black.
Product type

Ink pack

Manufacturer part #

945.110.450.4.10

Short ID

GRS 945

Compatible with

ZX420i+, ZX430i+, ZX1200i+, ZX1300i+, GX4200i, GX4300i

Width

110 mm

Length

450 m

Content

6 pc(s)

Material

PET

Supplies type

Ribbon

Documents & Downloads

Datasheet

Datasheet 3277424 Godex Ink pack 6 pc(s) GRS 945 945.110.450.4.10

User & Safety Instructions

User & Safety Instructions 3277424 Godex Ink pack 6 pc(s) GRS 945 945.110.450.4.10

Description

Resin ink bands
This color tape offers excellent print quality and durability
This color tape quality provides for an excellent print quality and durability on synthetic label materials as well as on plastics such as PP, PE and polyester.

GWX 945 is anti-static, perfect for general printing applications and complies with the ISEGA standard for use in food processing environments.

This text is machine translated.

Features

  • GODEX Ribbon GRS 945 multi-purpose resin ribbon 110mm x 450m for ZX420i+, ZX430i+, ZX1200i+, Z1300i+, GX4200i, GX4300i, GX4600i

More interesting products

(*All information is plus legal VAT)