• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay HDMI Connection cable HDMI-A plug 3 m Black 61160 4K UHD HDMI cable

1/9
Product type
HDMI cable
Connection type
HDMI
Version
Connection cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay high-speed HDMI™ cable with Ethernet (4K@60Hz)

  • The cable enables a high-resolution image transfer with Ultra HD at up to 4K @ 60 Hz (backward compatible) and a data rate of up to 18 Gbit/s.
  • Ideal for audio and video transmission between TV set/monitor and projectors, game consoles (e.g. PlayStation, Xbox) or streaming receivers (e.g. Amazon Fire TV, Apple TV)
  • The integrated Ethernet channel (HEC) connects each HDMI™ device to devices on the wired network without the need for an additional Internet cable
  • The Consumer Electronics Control (CEC) function provides a single remote control for flexible operation, such as switching on multiple connected HDMI™ devices at the touch of a button
  • Supports 3D and HDR (high dynamic range) for an excellent, high-contrast picture quality as well as the encryption system HDCP 2.2
  • Supports demanding audio features such as earc (Enhanced Audio Return Channel) and ARC (Audio Return Channel) for a simple, digital transmission from TV to soundbar or stereo system
  • Gold-plated contacts prevent corrosion and provide for a particularly long life

Technical specifications

  • shielding Foil (aluminum)
  • Cable jacket diameter (approx.) 6mm
  • Cable jacket, material PVC
  • Anti-kink protection bilaterally
Product type

HDMI cable

Connection type

HDMI

Version

Connection cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Max. frequency

60 Hz

Transfer rate (max.)

18 GBit/s

Cable length

3 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Shielding film

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090106 Goobay HDMI Connection cable HDMI-A plug 3 m Black 61160 4K UHD HDMI cable

Description

The HDMI™ cable for stunning entertainment. Combine high-resolution, lag-free 4K video streaming with breathtaking 7.1 surround sound, Dolby Atmos or DTS:X for an immersive movie and gaming experience in superb picture and sound quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)