• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Good Connections Current Cable 0 mm Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GOOD CONNECTIONS PA-0630S, C6, C13, 250 V, 2.5 A, Black, polyvinyl chloride (PVC)

  • Type: Cable; Range of application: Current / mains adapter; Colour: Black

Technical specifications

  • Features
  • Connector-Type: C6Socket-Plug-Type:C13
  • AC input voltage: 250 V nominal current:2.5 A
  • Product color:Black housing material:Polyvinyl chloride (PVC)Packaging data
  • Number:1
Product type

Current Cable

Connection type

IEC devices

Type B

IEC C13 socket (cooling devices)

Cable length

0 mm

Factory colour

Multicolour

Connector version

straight

Cable features

UL-approved

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740238 Good Connections Current Cable 0 mm Multicolour

Description


Technical specification



- Connection 1: IEC 60320 C6 cold-device plug (straight)

- Connection 2: IEC 60320 C13 cold device socket (straight)

- Max. Power rating 2.5 A / 250 V

- Housing material: PVC

- UL certified



Colour, black

This text is machine translated.

Features

  • General:
  • Plug type C6
  • Socket connector type C13
  • AC input voltage 250 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)