• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky EMI-SS-224FI PCB relay 24 V DC 8 A 2 change-overs 1 pc(s) Tube

1/2
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1586 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Product type

PCB relay

Type

EMI-SS-224FI

Coil nominal voltage

24 V DC

Min. pick-up voltage

1.2 V DC

Max. pick-up voltage

19.2 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Coil voltage rating

0.4 W

Contact type

2 change-overs

Contact material

Ag-alloy

Switching voltage (max.)

300 V DC

Switching current (max.)

8 A

Max. switching capacity

240 W

Connection

Solder pins

Response time

12 ms

Fall time

8 ms

Min. temperature

-40 °C

Max. temperature

85 °C

Weight

12.5 g

Factory colour

White

Length

29.4 mm

Width

12.8 mm

Height

17.45 mm

Dim

(L x W x H) 29.4 x 12.8 x 17.45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2347584 GoodSky EMI-SS-224FI PCB relay 24 V DC 8 A 2 change-overs 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2347584 GoodSky EMI-SS-224FI PCB relay 24 V DC 8 A 2 change-overs 1 pc(s) Tube

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)