• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky GQ-SH-124DM2F PCB relay 24 V DC 16 A 1 maker 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 maker
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

667 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoodSky GQ series SPST-NO Relay

  • Miniature size with low power consumption for rated loads up to 16 A
  • Surge strength up to 10,000 V
  • Operating temperature of up to 105 °C

Technical specifications

Packaging type

Piece

Product type

PCB relay

Type

GQ-SH-124DM2F

Coil nominal voltage

24 V DC

Resistance (coil)

1600 Ω

Contact type

1 maker

Contact material

Ag-alloy

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Solder pins

Insulation voltage

10.000 V

Response time

10 ms

Fall time

5 ms

Electrical lifespan

10 5 Operations at Rated Resistive Load
2.5 x 104 Operations at TV Rated Load

Durability

107 Operations at No Load Condition

Min. temperature

-40 °C

Max. temperature

105 °C

Weight

9 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2953927 GoodSky GQ-SH-124DM2F PCB relay 24 V DC 16 A 1 maker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2953927 GoodSky GQ-SH-124DM2F PCB relay 24 V DC 16 A 1 maker 1 pc(s) Piece

Description

Scope of delivery

  • Relay

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)