• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky JE-105D PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

1/2
Product type
PCB relay
Coil nominal voltage
5 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

754 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GoodSky JE series SPDT-NO Relay

  • Low coil power consumption (200 mW)
  • Dielectric strength up to 4,000 VAC
  • Low 10.5 mm profile
  • Clearance and creepage of more than 5.0 mm

Technical specifications

Product type

PCB relay

Type

JE-105D

Coil nominal voltage

5 V DC

Resistance (coil)

125 Ω

Coil voltage rating

200 mW

Contact type

1 change-over

Contact material

Ag-alloy

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Connection

Solder pins

Response time

8 ms

Fall time

6 ms

Electrical lifespan

10 5 Operations at Rated Resistive Load

Durability

107 Operations at No Load Condition

Min. temperature

-40 °C

Max. temperature

85 °C

Weight

6 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2953916 GoodSky JE-105D PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2953916 GoodSky JE-105D PCB relay 5 V DC 5 A 1 change-over 1 pc(s)

Description

Scope of delivery

  • Relay

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)