• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky MI-SS-212L PCB relay 12 V DC 5 A 2 change-overs 1 pc(s) Tube

1/2
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.00 / piece)
€ 1.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DPDT
Packaging type

Tube

Product type

PCB relay

Type

MI-SS-212L

Coil nominal voltage

12 V DC

Min. pick-up voltage

0.6 V DC

Max. pick-up voltage

9.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

270 Ω

Coil voltage rating

0.54 W

Contact type

2 change-overs

Contact material

Ag-alloy

Switching voltage (max.)

110 V DC

Switching current (max.)

5 A

Max. switching capacity

150 W

Connection

Solder pins

Response time

20 ms

Fall time

8 ms

Electrical lifespan

1 x 10⁵ cycles

Durability

1 x 10⁷ switching operations

Min. temperature

-30 °C

Max. temperature

70 °C

Weight

13.8 g

Factory colour

Blue

Length

29.1 mm

Width

12.8 mm

Height

20.6 mm

Dim

(L x W x H) 29.1 x 12.8 x 20.6 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2347580 GoodSky MI-SS-212L PCB relay 12 V DC 5 A 2 change-overs 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2347580 GoodSky MI-SS-212L PCB relay 12 V DC 5 A 2 change-overs 1 pc(s) Tube

Description

Mi-ss-212l 12 V 5 A DPDT PCB relay

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)