• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro ¼-20 Mounting Finger Adapter Mounting adapter GoPro MAX2

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

¼-20 mounting finger adapter

  • Makes mounting clips, any GoPro brackets and accessories equipped with the standard GoPro fastening eyes very easy compatible with 1/4-20 attachments;
  • Adjustable 1/4-20 bracket with rubberized camera plate that holds your camera in place after positioning;
  • Made of light aluminum and therefore durable and robust, without making your mount unnecessarily heavy;
  • Can be used with compatible 1/4-20 extension rods and 360° cameras to make recordings with existing equipment with an invisible selfie stick.

Technical specifications

Product type

Mounting adapter

Suitable for

GoPro MAX2

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521410 GoPro ¼-20 Mounting Finger Adapter Mounting adapter GoPro MAX2

Description

The 1/4-20 mounting eye adapter allows you to attach a 1/4-20 bracket to GoPro mounting clips or brackets using the standard GoPro mounting lugs. The adjustable 1/4-20 bracket can be used with any GoPro that has a built-in 1/4-20 thread, and with all compatible 1/4-20 accessories, such as an extension bar. So you can discover new, creative possibilities in no time with your latest mounts. The adapter consists of
High-quality aluminum, WAS makes it especially robust and light, and its rubberized camera plate prevents that your GoPro slips when you have positioned it.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)