• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Volta 2 Camera stick

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery capacity 5,800 mAh
  • Power input 5 V/3 A, 9 V/3 A (max. 27 W)
  • Output power 5 V / 3 A, 9 V / 2 A (max. 18 W)
  • USB-C connection
  • Approximate charging time for Volta 2 at 5 V / 3 A: 1.3 hours to 80%, 2.2 hours to 100%
  • Approximate charging time for Volta 2 at 9 V / 3 A: 1.2 hours to 80%, 2.1 hours to 100%
Product type

Camera stick

Factory colour

Black

Power supply

Rechargeable battery

Documents & Downloads

Datasheet

Datasheet 3833376 GoPro Volta 2 Camera stick

User & Safety Instructions

User & Safety Instructions 3833376 GoPro Volta 2 Camera stick

Description

The high-quality battery grip Volta 2 offers a powerful battery and much more functions than its predecessor. By attaching your MISSION 1 series camera to the handle, you can quickly charge it and record up to nine hours with 4K302 for extra-long shooting sessions without changing the battery. Thanks to the built-in buttons, the camera is easy to use, and the camera is removed to use the Volta 2 as a wireless remote.3 At the various 1/4-20 mounting points, you can attach a variety of accessories and the fold-out legs turn the handle into a convenient stand in no time at all.

· With the built-in 5,800 mAh battery, when combined with your camera's battery, you can record up to nine hours with 4K30.
· Quick charging function for the camera batteries of the MISSION 1 series.
· With the built-in camera buttons, you can turn your camera on and off with one hand, start and stop photo or video recordings, change modes and more.
· The 1/4-20 side mount lets you attach standard accessories such as microphones, lights, wall eye adapters, or smartphone mounts that offer even more creative possibilities.
· Thanks to the radio control, the Volta 2 converts into a remote control for your camera with a range of up to 30 m.
· Foldable tripod legs and additional battery power ensure a stable camera stand and the extra long running time you need for time-lapse recording.
· The weather-resistant design with a specially developed cable/flap sealing protects your camera from water, snow and rain.
· LED indicators ensure that you always have a view on the battery status and the current camera mode.
· Compatible with Media Mod for vlogging and improved audio recordings.
· Can be used as a mobile charger for the GoPro Light Mod 2 and other USB-C devices.

This text is machine translated.

Scope of delivery

  • Volta 2
  • USB-pass-through flap
  • Wing bolt
  • USB-C cable
  • Wristband

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)