• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Media Mod 2.0 Hard case GoPro Mission 1, GoPro Mission 1 Pro

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hard case

Suitable for

GoPro Mission 1

GoPro Mission 1 Pro

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 3833375 GoPro Media Mod 2.0 Hard case GoPro Mission 1, GoPro Mission 1 Pro

User & Safety Instructions

User & Safety Instructions 3833375 GoPro Media Mod 2.0 Hard case GoPro Mission 1, GoPro Mission 1 Pro

Description

This high-quality Media Mod was designed for live streaming and live streaming and turns your MISSION 1 series camera into a true all-round talent for all your shots. The integrated array with three microphones offers an improved dynamic range and beamforming technology allows you to create audio recordings with a variety of recording patterns. The Media Mod now has three 3.5 mm audio ports and supports 32 bit float audio, time code synchronization and real-time headphone playback. A Micro HDMI connection also supports 4K60 video output.

· The high-quality multi-pattern array with three microphones has beamforming technology to enable the following audio recording modes: Cardoid-shaped, cardoid-shaped (rear), bi-directional, omnidirectional, stereo (focused), Stereo (natural), stereo (immersive) and stereo (variable).

· The Media Mod provides two 3.5-mm microphone inputs for external microphones and line-in/time code synchronization as well as a 3.5-mm input and output for playback via headphones and low-latency headsets.

· Supports recording 32-bit float audio via the built-in microphone or an external microphone.

· The 3-in-1 system enables you to changeover between brackets without any problem thanks to the magnetic locking, fixing eyes and 1/4-20-fixing. Moreover, you have easy access to the battery and SD-card slot.

· The Micro-HDMI connection supports video output at up to 4K60 via external monitors, video recorders or transmission systems.

· The line-in connector supports LTC (Linear Time Code) via standard generators.

· The robust, weather-resistant design defies the elements.

· Specifically designed for film recordings and professional recording setups.

· The different audio inputs can be used perfectly with the camera functions to record multiple audio tracks, giving you even more flexibility in editing.

This text is machine translated.

Scope of delivery

  • Media mod
  • Wind shield

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)