• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Enduro Battery pack GoPro Hero 13

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GoPro enduro battery pack of 2 for the HERO13 BLACK - high power battery with longer life

  • Contains two enduro batteries for the HERO13 black.
  • Innovative enduro batteries with 1,900 mAh give you longer operating times at different temperatures and conditions.
  • You have 1.5 hours of continuous shooting at 5.3K30 and over 2.5 hours of continuous recording at 1080p30.¹
  • Reliably supplies your GoPro with power even at freezing temperatures up to -10 °C.
  • Can be used as a replacement for the battery included with the HERO13 Black or as a backup battery.

Technical specifications

Product type

Battery pack

Suitable for

GoPro Hero 13

Factory colour

Black

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324574 GoPro Enduro Battery pack GoPro Hero 13

Description


2 high-performance rechargeable batteries for all weather conditions
Get even more adventure with the redesigned enduro, the high-performance battery for your HERO13 Black. The enduro gives you exceptionally long recording times under the most different conditions and temperatures – no matter whether in sweat-inducing heat or clinging cold. You'll receive 2 enduro batteries that you can use to replace or reserve the battery that came with your GoPro so you won't miss an opportunity.

MORE FUN WITH 2 BATTERIES
Never worry about the power supply again: Get the enduro pack of 2 for the HERO13 Black. With a revised battery connector for the HERO13 Black WAS, these batteries offer greater efficiency and longer battery life – no matter what weather god puts you in the way for stones. The enduro battery for the HERO13 BLACK is not compatible with older GoPro models.

LONGER RUNNING TIMES
The enduro battery is our most powerful battery ever, delivering over 1.5 hours of continuous shooting at 5.3K30 and over 2.5 hours of continuous shooting at 1080p30. (1)

PERFORMANCE IN ALL WEATHER CONDITIONS
The enduro gives your camera super powers, which can withstand even the harshest conditions and temperatures.

GROWN FROM THE COLD
The enduro supplies your camera reliably with power, even in freezing temperatures. (2)

This text is machine translated.

Features

  • Reliable power supply even at extreme temperatures
  • Included in the delivery of the HERO13 black
  • Maximum camera performance
  • High battery capacity

Hints

Warning: Do not use the battery if it is damaged. Follow all the warnings and instructions given in the user manual of the camera.
(1) Run time measured at a temperature of 25 °C with a wind speed of 0.6 m/s with the digital lens "Far" and activated wireless connections, Bluetooth and HyperSmooth. Front and rear LCD screens enabled with screen timeout after 1 minute. Voice control and GPS deactivated.
(2) Keeps your camera fully operational at temperatures up to -10°.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)