• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Lens Mod Makro Lens GoPro Hero 13

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

GoPro lens mod Makro - HB series | wide-angle lens with variable close-focus

  • With lens mod Makro, protective caps for front and back as well as micro fiber cloth for the lens.
  • For focusing extremely close objects (four times closer than previous GoPro cameras) for fantastic slow-motion and time lapse videos.
  • When attached to the HERO13 Black, the lens is automatically detected and the settings are adjusted to the lens Mod Makro; after removing, the camera returns to its default settings.
  • Rotating lens ring for manual adjustment of the focus between 11 cm and 75 cm.
  • The focus peaking indicator on the camera's rear display indicates whether the subject is in focus.
  • The Lens Mod Makro is scratch-resistant and wasserdicht¹ when attached to the camera, and allows water to drip off with a hydrophobic lens coating.
  • Supports Hyper-Smooth video stabilization for shaky videos, even with extreme close-up images.
  • Easy to attach – no tools required
  • This is part of our powerful HB Series lens collection – exclusively for the HERO13 Black.

Technical specifications

Product type

Lens

Suitable for

GoPro Hero 13

Factory colour

Black

Series

N/A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324580 GoPro Lens Mod Makro Lens GoPro Hero 13

Description


The most breathtaking close-ups with a GoPro
Expand the creative possibilities of your HERO13 Black with the Lens Mod Makro, which is part of our HB series premium lenses. The rotating lens ring lets you move four times closer to your subject than previous GoPro cameras, allowing you to shoot at close range from 11 cm to 75 cm. And focus peaking ensures that you can see well on the camera display, which part of the subject is in focus. All you need to do is mount the lens and your camera will adjust its settings automatically. The lens is robust, scratch-resistant and waterproof (1) when attached to the camera.

FOCUS MORE THAN 4 TIMES CLOSER
Ultimate close-up shots with a wide field of view for great photos and slow-mo videos.

AUTOMATIC DETECTION: YOUR CAMERA RESPONDS IMMEDIATELY
The lenses automatically put your camera in the right mode with the right settings for your shots.

With the built-in focus ring , you can manually adjust the focus of the lens from close (11 cm) to far away (up to 75 cm).

The HERO13 Black LCD screen shows with focus peaking whether your subject is sharp.

This text is machine translated.

Hints

(1) The Lens Mod Makro is not intended for use under water.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)