910 mm
Clamp meter adapter
Hypertronics plug
Manufacturer's standards (no certificate)
0.16 A
3000 A
1 %
2 AA batteries
(L x W x H) 23 x 65 x 110 mm
AC
CAT III 1000 V
CAT IV 600 V
1.5 V
20 kHz
65 mm
110 mm
23 mm
Flexible
Datasheet 1625717 Gossen Metrawatt METRAFLEX 3003XBL/36 Clamp meter adapter A/AC reading range: 0.16 - 3000 A Flexible
User & Safety Instructions 1625717 Gossen Metrawatt METRAFLEX 3003XBL/36 Clamp meter adapter A/AC reading range: 0.16 - 3000 A Flexible
The necessary accessories are required to use the article as described.