160 mm
Clamp meter adapter
Hypertronics plug
Manufacturer's standards (no certificate)
0.006 A
300 A
1 %
0.006 A
300 A
2 AA batteries
(L x W) 610 mm x 9.9 mm
AC
CAT III 1000 V
CAT IV 600 V
1.5 V
100 kHz
9.9 mm
610 mm
Flexible
yes
Datasheet 1625886 Gossen Metrawatt METRAFLEX 300MXBL Clamp meter adapter A/AC reading range: 0.006 - 300 A A/DC reading range: 0.006 - 300
User & Safety Instructions 1625886 Gossen Metrawatt METRAFLEX 300MXBL Clamp meter adapter A/AC reading range: 0.006 - 300 A A/DC reading range: 0.006 - 300
The necessary accessories are required to use the article as described.