• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt S112V IZYTRONIQ BUSINESS Professional/Premium Software 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Upgrade from BUSINESS Professional to BUSINESS Premium

  • Business Premium
  • Fixed objects (machine & system)
  • Mobile objects (devices & medical devices)
  • Tree structure for machine and plant
  • Tree structure for devices and medical devices
  • Tree structure for locations (property, building, level & space)
  • Push print
  • Test equipment management
  • User management
  • Sequence Management + Sequence Editor
  • Catalog management and editing
  • Universal protocol as pdf
  • List Generator (pdf, Excel)
  • Customized protocol template creation with Microsoft Word
  • Company logo can be integrated into the protocol
  • Scanned signature can be integrated into the protocol
  • Barcode generator
  • PROFISCAN List Generator
  • Remote function
  • Manual entry of measured values
  • Images/photos can be integrated in test protocols
  • Document Management
  • MULTI-changes
  • Dashboard function in the Home screen
  • Quick links
  • Analysis and trend development of similar tests of an object
  • General statistics with percentage failure rate as PDF printout
  • Role and rights management for users
  • Mask Designer and Data Field Editor for customizing the application

Technical specifications

Product type

Software

Compatible with

Gossen Metrawatt

Type

Database software for testing devices, machines, plants and medical devices

Weight

21 g

Compatible with

GMC-I Profitest

GMC-I Secutest

GMC-I Seculife

Type

IZYTRONIQ BUSINESS Professional/Premium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240019 Gossen Metrawatt S112V IZYTRONIQ BUSINESS Professional/Premium Software 1 pc(s)

Description

Database software for managing devices, machines, equipment and medical devices in combination with sites via a double tree structure as well as for managing inspectors, test equipment, catalogs and sequences.

The version enables bi-directional data exchange with test devices as well as push/print function. The protocol editor allows you to customize audit log templates, save protocols as Word and PDF documents, insert company logo and signatures, and edit them freely under Microsoft Word.

The included barcode generator supports Profiscan, prints labels and forms the checksum of the log content as QR code in the log. Advanced test functions such as manual input of measured values, extended documentation options such as the attachment of photos and documents as well as the remote control function of connected test devices complete the complete package.

Your advantages
IZYTRONIQ is a test software developed from the ground up, which can be used to map, manage and document the entire test process across devices.
IZYTRONIQ offers a modern report design based on Microsoft Word, which enables the automatic creation of highly professional reports, tables, graphics and documents from any current data easily and quickly.
Thanks to its modular design, IZYTRONIQ adapts to the needs of the customer.If your requirements for the test management system grow, IZYTRONIQ can be extended as required.
The user interface of the IZYTRONIQ was designed with this premise in mind.
IYZTRONIQ automatically detects and manages connected test devices and queries the available functional scope of the devices.
The synchronization of the memory structures and measured values was extremely simplified by intelligent test data import and export.

Applications
IZYTRONIQ enables the acquisition of measurement data, the administration of test specimens and tests as well as revision-proof and simple documentation for the testing of devices, plants, machines and medical devices.

This text is machine translated.

Features

  • Minimum Requirements
  • Software Components
  • - Operating System: Windows 7
  • - .NET Framework 4.6.1
  • Hardware
  • - CPU: Duocore i3 greater than 3.4 GHz
  • - Memory: 2 GB minimum
  • - Hard Disk: 2 GB free memory (depending on the amount of data)
  • - Resolution: 1280x800
  • Recommendations
  • Software Components
  • - Operating System: Windows 10
  • - .NET Framework 4.6.1
  • Hardware
  • - CPU: Quad Core i7 2.8 GHz
  • – Memory: At least 4 GB
  • – Hard disk: at least 4 GB free memory (depending on the data volume)
  • – Resolution: 1920x1080
  • – Touch Display and Active Pen

Scope of delivery

  • 1x card with registration code
  • Software download on the manufacturer's homepage

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)