• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECUTEST 21F Equipment tester VDE standard 0701-0702

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Workshop test panel SECUTEST 21F

  • Workshop test panel for testing equipment according to DIN VDE 0701/0702

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Touch voltage

Differential current

Display type

Analogue

Digital

Voltage supply

400 V/AC

Mains

Type

SECUTEST 21F

VDE standard

0701-0702

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1625798 Gossen Metrawatt SECUTEST 21F Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 1625798 Gossen Metrawatt SECUTEST 21F Equipment tester VDE standard 0701-0702

Description

The Test Panel SECUTEST 21F is the establishment of test stations in electro-operated.
They are intended for measuring and testing of electrical devices after repair or change according to DIN VDE 0701, as well as for recurring tests according to DIN VDE 0702.
The test panel is intended for wall mounting. It is equipped with a main switch with undervoltage trip and locking.
You can load currents up to 25 A and mains voltages up to 500 V can be measured.
Compliance with the DIN VDE 0404 guarantees a proper protective conductor measurement.

This text is machine translated.

Scope of delivery

  • 1 Test Panel
  • 1 operating instructions