Device tester with DC High voltage testing SECUTEST SIII +
Testing device with standard test sequences for testing the electrical safety of devices in particular after a repair or in production
Testing device for testing of electrical devices after repair and in the production - with test sequences according to VDE 0701/0702, IEC/EN 62353 (VDE 0751) as well as the product standards EN 60601, EN 60335, EN 60950 and EN 61010
Technical specifications
Product type
Equipment tester
Manufacturer's standards (no certificate)
DIN standard
DIN VDE 0701-0702
Type
SECUTEST SIII+ H
VDE standard
0701-0702
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 1625882 Gossen Metrawatt SECUTEST SIII+ H Equipment tester VDE standard 0701-0702
Description
The optimized measuring cycles for more measurements per day. Operation is so simple that tests without special skills, can be done. Not for nothing is the secutest at our customers have been in use for over 20 years and best-selling security tester for all devices with and without the plug-in up to 400 volts. Product Highlights Pre-configured test sequences for rapid testing of electrical devices 10 A testing current for the protective conductor test DC high voltage test up to 6000 V Your advantages No Abschrankung at high-voltage test by the current limitation (energy limitation) necessary. Mobile applications, thanks to the compact design By up to 99 programmable rufablaufe (for product standards) can be used in the production of use in the final inspection types related to be optimized. User Guide by pre-set testing sequences according to standard with automatic evaluation - thus perfectly suited for the application by instructed persons Applications Secure, comprehensive and efficient testing of electrical equipment according to DIN VDE 0701-0702 inclusive (extension) cables
This text is machine translated.
Scope of delivery
1 Secutest SIII + H
1 Probe cable with probe
1 snap-on alligator clip for test probes
3 clip-on quick-release terminals
1 DAkkS Calibration Certificate
1 user manual
1 Tragegur
Description
The optimized measuring cycles for more measurements per day. Operation is so simple that tests without special skills, can be done. Not for nothing is the secutest at our customers have been in use for over 20 years and best-selling security tester for all devices with and without the plug-in up to 400 volts. Product Highlights Pre-configured test sequences for rapid testing of electrical devices 10 A testing current for the protective conductor test DC high voltage test up to 6000 V Your advantages No Abschrankung at high-voltage test by the current limitation (energy limitation) necessary. Mobile applications, thanks to the compact design By up to 99 programmable rufablaufe (for product standards) can be used in the production of use in the final inspection types related to be optimized. User Guide by pre-set testing sequences according to standard with automatic evaluation - thus perfectly suited for the application by instructed persons Applications Secure, comprehensive and efficient testing of electrical equipment according to DIN VDE 0701-0702 inclusive (extension) cables