• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt U2389-V026 U2389-V026 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s

1/3
Product type
Electricity meter (3-phase) incl. converter jack
Display
Digital
Counter type
3-Phase 4-conductor meter
Operating voltage
3x 230 / 400 V
Special feature
Up to 8 tariff inputs, LON-interface
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gossen Metrawatt, power meter ENERGYMID for transformer connection, LON, MID, multi-functional display (MFD), 4 L

  • Energy meter for transformer connection 5 (6) A and 1 (6) A, 4-wire power supply, 400V, LON, MID, multi-functional display (MFD)

Technical specifications

  • Category rotary current meter with converter connection 5 (6) A and 1 (6) A, version for DIN rail, CT/VT: programmable
Counter type

3-Phase 4-conductor meter

Product type

Electricity meter (3-phase) incl. converter jack

Display

Digital

Operating voltage

3x 230 / 400 V

Special feature

Up to 8 tariff inputs, LON-interface

Dim

(L x W x H) 90 x 72 x 70 mm

Weight

300 g

Display

LCD

Frequency

50 Hz

MID-approved

Yes

Width

72 mm

Height

70 mm

Length

90 mm

Type

U2389-V026

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1462932 Gossen Metrawatt U2389-V026 U2389-V026 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s

User & Safety Instructions

User & Safety Instructions 1462932 Gossen Metrawatt U2389-V026 U2389-V026 Electricity meter (3-phase) incl. converter jack Digital MID-approved: Yes 1 pc(s

Description

Multifunctional Power Meter for 4-conductor networks with 1 (6) A and 5 (6) A converter connection
Simple network monitoring through display of up to 33 other measured variables directly on the display (MFD)
Active energy measurement according to EN 50470-3, Class B for industry and trade as well as increased requirements in households
For accounting purposes thanks to initial verification after mid factory
4-quadrant measurement (import and export)
Ultra-compact design (4TE = 72 mm)
Future-proof thanks to up to 8 tariff inputs
Fast detection of error thanks to color on the display: phase sequence, phase failure, connected with reverse polarity converter, Overload
High-contrast LCD display with background lighting
LON interface
Protection against manipulation by sealable cover and parameterization lock
Quality product "Made in Germany"

This text is machine translated.

Scope of delivery

  • Device
  • Operating Instructions (bilingual)

What kind of AC & Three Phase Electricity Meters are you looking for?