• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx 30444 Chocolate fountain Red/white

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx chocolate fountain 70W red/white retro

  • Compact, 3-stage chocolate fountain for up to 300 g full milk, tender or white chocolate. Ideal for fruit, cookies, marshmallows and much more.
  • Simple operation via on/off switch. Includes collecting tray with increased rim and removable elements for easy cleaning.
  • Even and constant flow of chocolate. The chocolate remains reliably liquid during operation and ready for service at any time.
  • Perfect as a decorative highlight for parties, celebrations and special occasions.
  • Stylish retro design with non-slip base for a secure stand.
  • This text is machine translated.

Technical specifications

Factory colour

Red/white

Product type

Chocolate fountain

70 W

Type

Retro / 3-stage cascade with conveyor auger

Operating voltage

220–240 V.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808809 GourmetMaxx 30444 Chocolate fountain Red/white

Description

Scope of delivery

  • X main unit
  • 1 x cascade
  • 1 x conveyor worm gear
  • 1 x user manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)