• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx 30445 Candy floss maker Red/white

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx sugar cotton machine 500W red/white

  • Includes dosing spoon for simple filling of the sugar – suitable for approx. 15 g sugar (1 coated dosing spoon)
  • With large drip tray for cotton wool and transparent hood - the preparation is always in sight
  • Stylish retro design with non-slip feet for a secure stand
  • Simple operation via the on/off switch with control lamp - for simple sugar wadding fun
  • Powerful 500-watt machine – Ideal for birthdays, parties and sociable rounds
  • This text is machine translated.

Technical specifications

Factory colour

Red/white

Product type

Candy floss maker

500 W

Type

Retro/table top device with rotating sugar container

Operating voltage

220–240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808810 GourmetMaxx 30445 Candy floss maker Red/white

Description

Scope of delivery

  • 1 x main unit
  • 1 x sugar containers
  • 1 x keys
  • 1 x protective edge
  • 1 x measuring spoon
  • 1 x user manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)