• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx GOURMETmaxx Heißwasserspender 2200W schwarz 1,5l Hot water dispenser Black Capacity: 1.5 l

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx hot water dispenser 2200W BLK 1.5l 

  • - Quick water cooker: Compact hot water dispenser 1.5 liters – perfect for convenient & time saving tea preparation
  • - KETTLE ALTERNATIVE: Hot water machine with 2200 watt for quick heating – for approx. 88° tempered water
  • - ONECUP SYSTEM TEWASSERVER: Heat 250 ml water at the touch of a button - for 1 cup of tea or instant hot drinks
  • - QUICK & EASY TEA PREPARATION: Dishwasher-safe drip tray & convenient water level indicator with indicator light
  • - STYLISH hot water appliance KITCHEN: Hot water dispenser black with stainless steel elements – Ideal as kitchen helper modern

Technical specifications

Capacity

1.5 l

Product type

Hot water dispenser

2200 W

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808807 GourmetMaxx GOURMETmaxx Heißwasserspender 2200W schwarz 1,5l Hot water dispenser Black Capacity: 1.5 l

Description

The GourmetMaxx Hot Water Dispenser lets you get hot water for your favorite drinks for a short time. With its compact design and the generous 1.5 liter water tank, it is the perfect solution for anyone who loves uncomplicated tea pleasure. Whether in the morning, in between or in the evening, this appliance supplies you hot water without unnecessary long waiting time and approx. 15% faster than a conventional kettle.

The clever OneCup system heats up to 250 ml of water per pass – Ideal for one cup of tea, instant coffee or broth. With up to 2200 watts of power, you can reach a temperature of approximately 88 °C in about 60 seconds, while one-touch operation makes the application especially intuitive: Set the cup, press the start button and enjoy it shortly after. Whether hot chocolate, porridge or couscous: The hot water dispenser is versatile and provides you with reliable support in your daily routine.

The clearly visible water level indicator, the control lamp and the removable, dishwasher-safe drip tray ensure easy handling and cleaning. And because the drip tray is removable, even larger cups can be filled easily. On top of that, the modern casing with stainless steel elements fits into every kitchen. Experience now how easy and quick water heating can be - with the GourmetMaxx hot water dispenser.

This text is machine translated.

Scope of delivery

  • 1 x hot water dispenser 1 x BDA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)