• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef DA506EU DA506EU Food dehydrator Silver

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graef since 506 630 W black fruit dryer

  • High-quality plastic housing
  • Temperature control system for even Dörr Result
  • Adjustable temperature: 30°C to 70°C
  • This text is machine translated.

Technical specifications

Factory colour

Silver

Product type

Food dehydrator

Dim

(W x H x D) 475 x 220 x 330 mm

Weight

5 kg

630 W

Width

475 mm

Height

220 mm

Depth

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717937 Graef DA506EU DA506EU Food dehydrator Silver

Description

Features

  • Even heat distribution, Fan, Heating element and thermostat on the rear side
  • Timer up to 40 hours
  • 6 plastic tablets (295 x 365 mm), BPA-free
  • For drying and creation of fish, fruit, vegetables, herbs, Beef Jerkys, yogurt, animal delicious read
  • Easy Cleaning
  • On/off switch

Scope of delivery

  • Food dehydrator since 506
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)