• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef FW500EU Mincer 2500 W Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Graef FW500EU meat mincer

  • Full metal housing
  • Cutting wheels and blade made of stainless steel
  • 400 Watt engine with up to 2500 Watt blocking capacity; High delivery rate (throughput quantity: 1,800 g/min - 2,500 g/min, depending on the perforated disc and the rubber material); inlet size of filling shaft: Approx. 4.2 cm;
  • 2 fan speeds levels.
  • Reverse run;
  • Digital function display;
  • 2-piece cutting attachment with a knife and punched washer;
  • Interchangeable cutting wheels (fine 3 mm, medium 5 mm and coarse 8 mm);
  • Low residues thanks to optimal extraction system;
  • Easy cleaning by simple dismantling of worm housing and filling tank;
  • Overload protection;
  • Wide range of accessories.

Technical specifications

2500 W

Product type

Mincer

Switching stages

2

Factory colour

Grey

Weight

4.64 kg

Material

Stainless steel

Aluminium

Width

153 mm

Height

304 mm

Length

355 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591159 Graef FW500EU Mincer 2500 W Grey

User & Safety Instructions

User & Safety Instructions 3591159 Graef FW500EU Mincer 2500 W Grey

Description

Quality material (stainless steel/aluminum) – provides for longer life
Versatile essays – kebabs and cobs bring the Orient and creativity to the kitchen
Compact design - fits into any kitchen

This text is machine translated.

Scope of delivery

  • Mincer
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)