• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-FW 1272 501272 Mincer 1200 W

1/7
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel housing PC-FW 1272

  • Special steel housing
  • Forward and rewind function
  • 3 metal-perforated panels
  • 4-wing stainless steel blade

Technical specifications

  • 220–240 V, 50/60 Hz, 1200 W max.

1200 W

Product type

Mincer

Kitchen appliances features

with handle

Capacity

3 pc(s)

Material

Stainless steel

Width

160 mm

Height

330 mm

Length

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315171 Profi Cook PC-FW 1272 501272 Mincer 1200 W

Description

The ProfiCook® meat mincer food processor PC-FW 1272 is a powerful device that enables you to process large quantities of meat and fish quickly. With the feed and return function, the preparation of the hack (tatar), kebbage and sausage is a child's play. It is easy to handle thanks to the rotating filling tablet and robust metal neck.

The machine is supplied with 3 metal perforated disks (fine, medium, coarse) and a 4-wing stainless steel knife, so that you can achieve the desired consistency easily. In addition, it includes a keg attachment for the oriental kitchen, a cookie/pastry attachment for delicious pastries and a sausage filler attachment.

The ProfiCook® Fleischmann PC-FW 1272 stands securely on your work surface thanks to its suction feet and is easy to transport thanks to its carrying handle. With 1200 W max. Power is powerful enough to complete your kitchen tasks effortlessly.

Discover the versatility of the ProfiCook® food processor and enjoy freshly prepared food in your own kitchen.

This text is machine translated.

Features

  • Special steel housing
  • Forward and rewind function
  • Fast processing of large quantities (approx. 1.5 - 2 kg/min.)
  • The preparation of mince (tatar) from meat and fish, as well as kebabs and sausage is possible
  • Metal filling tray (rotatable)
  • Metallic neck
  • Metal worm gear
  • 3 metal perforated panels (Ø approx. 5.5 cm) for 3 mm (fine), 5 mm (medium) and 7 mm (rough) processing
  • 4-wing stainless steel blade
  • Kebe attachment for oriental cuisine
  • Cookies/pastries attachment
  • Sausage stuffer attachment
  • On/Off switch
  • Secure stand by suction feet

Scope of delivery

  • Mincer
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)